IRFD9120PBF
image shown is a representation only
Description:
P-CH 100V 1A 600mOhm HVMDIP
Supplier:
VISHAY
Matchcode:
IRFD9120PBF
Rutronik No.:
TMOS2467
Unit Pack:
100
MOQ:
2500
package:
HVMDIP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 1 A
- RDS(on)at 10V
- 600 mOhm
- Q(g)
- 18 nC
- P(tot)
- 1,3 W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- HVMDIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.