IRF9Z24SPBF


image shown is a representation only
Description:
P-CH -60V -11A 280mOhm TO263
Supplier:
VISHAY
Matchcode:
IRF9Z24SPBF
Rutronik No.:
TMOS2313
Unit Pack:
50
MOQ:
1000
package:
D2PAK
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 11 A
- RDS(on)at 10V
- 280 mOhm
- Q(g)
- 19 nC
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.