IRF9630STRLPBF
image shown is a representation only
Description:
P-CH 200V 6,5A 800mOhm D2PAK
Supplier:
VISHAY
Matchcode:
IRF9630STRLPBF
Rutronik No.:
TMOS3572
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 6.5 A
- Q(g)
- 29 nC
- P(tot)
- 74 W
- R(thJC)
- 1.7 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.