IRF840SPBF


image shown is a representation only
Description:
N-CH 500V 8A 850mOhm TO263
Supplier:
VISHAY
Matchcode:
IRF840SPBF
Rutronik No.:
TMOSP11200
Unit Pack:
50
MOQ:
1000
package:
D2PAK
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 8 A
- RDS(on)at 10V
- 850 mOhm
- Q(g)
- 63 nC
- P(tot)
- 125 W
- R(thJC)
- 1 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- HighV.
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.