ILSB1206ERR33K
Description:
ILSB1206 0,33µH 250mA 10% MLT
Supplier:
VISHAY
Matchcode:
INDC0,33U1206
Rutronik No.:
IND19412
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.33 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 250 mA
- Tolerance
- 10 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.6 Ohm
- Test frequency
- 25 MHz
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 167 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.