ILHB0805ER121V


image shown is a representation only
Description:
ILHB 0805 120R/100MHz 5A
Supplier:
VISHAY
Matchcode:
FEC120R0805
Rutronik No.:
FE3149
Unit Pack:
4000
MOQ:
8000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0805
- Impedance Z
- 120 Ohm
- Testfrequency
- 100 MHz
- Current I
- 5000 mA
- DCR
- 0.03 Ohm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.