IHSM4825PJ100L


image shown is a representation only
Description:
IHSM4825PJ 10uH 3,1A 15% WWT
Supplier:
VISHAY
Matchcode:
INDC10U15%
Rutronik No.:
IND22433
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 3100 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.071 Ohm
- Length
- 13.72 mm
- Width
- 4.32 mm
- Height
- 5.72 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- IHSM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.