IHLP7575GZER330M51


Description:
IHLP7575GZ 33uH 10,2A 20%
Supplier:
VISHAY
Matchcode:
INDC33U20%
Rutronik No.:
IND20192
Unit Pack:
200
MOQ:
200
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 10200 mA
- Technology
- COMPOSITE
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 190.5 mm
- Width
- 19.1 mm
- Height
- 7 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 4.4 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.