IHLP6767GZER6R8M11


Description:
IHLP6767GZ 6,8uH 22,5A 20% WWT
Supplier:
VISHAY
Matchcode:
INDC6,8U20%
Rutronik No.:
IND18118
Unit Pack:
200
MOQ:
200
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6,8 µH
- Mounting
- SMD
- Current rated
- 22500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 18500 mA
- R(DC)max.
- 0,00615 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 17,15 mm
- Width
- 17,15 mm
- Height
- 7 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 10 MHz
- Series
- IHLP6767
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.