IHLP6767GZER6R8M01
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
IHLP6767GZ 6,8uH 32A 20%
Supplier:
VISHAY
Matchcode:
INDC6,8U20%
Rutronik No.:
IND22617
Unit Pack:
200
MOQ:
200
Packaging:
REEL
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 19000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 32000 mA
- R(DC)typ.
- 0.00837 Ohm
- R(DC)max.
- 0.00883 Ohm
- Enclosure type
- SHIELDED
- Length
- 17.65 mm
- Width
- 17.15 mm
- Height
- 7 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- IHLP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.