IHLP5050EZER100M01
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY IHLP5050EZER100M01](https://www.rutronik24.com/pim/supplier/vishay/medium/vishay-ihlp5050ezer100m01.jpg)
image shown is a representation only
Description:
IHLP5050EZ 10,0uH 9,0A 20%
Supplier:
VISHAY
Matchcode:
INDC10U20%
Rutronik No.:
IND13406
Unit Pack:
250
MOQ:
250
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 9000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 16000 mA
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Pitch
- 13.2 mm
- Length
- 13.2 mm
- Width
- 12.9 mm
- Height
- 5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.