IHLP3232DZER3R3M01


Description:
IHLP3232DZ 3,3uH 9,2A 20%
Supplier:
VISHAY
Matchcode:
INDC3,3U20%
Rutronik No.:
IND20273
Unit Pack:
500
MOQ:
2500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 20000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 9200 mA
- R(DC)typ.
- 0.0165 Ohm
- R(DC)max.
- 0.017 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 8.64 mm
- Width
- 8.18 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.