IHLP2525CZER1R5M5A
Description:
IHLP2525CZ 1,5uH 10,6A 20%
Supplier:
VISHAY
Matchcode:
INDC1,5U20%
Rutronik No.:
IND17613
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1,5 µH
- Mounting
- SMD
- Current rated
- 10600 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 11600 mA
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 6,47 mm
- Width
- 6,47 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.