IHLP2020BZER5R6M11
Description:
IHLP2020BZ 5,6uH 3A 20%
Supplier:
VISHAY
Matchcode:
INDC5,6U20%
Rutronik No.:
IND21160
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 5,6 µH
- Mounting
- SMD
- Current rated
- 3000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 2200 mA
- R(DC)max.
- 0,0092 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 5,18 mm
- Width
- 5,18 mm
- Height
- 2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 24 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.