IHLP1212BZEV1R5M5A
Description:
IHLP1212BZ 1,5uH 4,7A 20%
Supplier:
VISHAY
Matchcode:
INDC1,5U20%
Rutronik No.:
IND22758
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current rated
- 4700 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 3340 mA
- R(DC)typ.
- 0.08838 Ohm
- R(DC)max.
- 0.09679 Ohm
- Enclosure type
- SHIELDED
- Length
- 3.302 mm
- Width
- 3.302 mm
- Height
- 2 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 40 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.