IHLE4040DDER470M5A
Description:
IHLE4040 47uH 3100mA 20%
Supplier:
VISHAY
Matchcode:
INDC47U20%
Rutronik No.:
IND21191
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Design size
- 4040 Inch
- Current rated
- 3100 mA
- Tolerance
- 20 %
- Current sat.
- 4100 mA
- R(DC)max.
- 0.178 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 10.9 mm
- Width
- 10.8 mm
- Height
- 4.2 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 5.22 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.