IHLE2020CDER1R0M51


image shown is a representation only
Description:
IHLE2525CD 1,0µH 9800mA 20%
Supplier:
VISHAY
Matchcode:
INDC1,0U20%
Rutronik No.:
IND20617
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 9800 mA
- Tolerance
- 20 %
- Current sat.
- 7200 mA
- R(DC)typ.
- 0,0115 Ohm
- R(DC)max.
- 0,0121 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 5,893 mm
- Width
- 5,49 mm
- Height
- 3,3 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 66 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.