IHDF1300AEEH3R3K10
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY IHDF1300AEEH3R3K10](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-ihdf1300aeeh3r3k10.jpg)
image shown is a representation only
Description:
IHDF 3,3uH 59A 10% WWT
Supplier:
VISHAY
Matchcode:
INDR3,3U10%
Rutronik No.:
IND22599
Unit Pack:
240
MOQ:
240
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.3 µH
- Mounting
- THT
- Current rated
- 59000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 112000 mA
- R(DC)max.
- 0.00111 Ohm
- Design
- FERRITE
- Length
- 33 mm
- Width
- 29.8 mm
- Height
- 15 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.