IDCP2218ER330M
Description:
IDCP2218 33uH 880mA 20%
Supplier:
VISHAY
Matchcode:
INDC33U20%
Rutronik No.:
IND19975
Unit Pack:
1500
MOQ:
4500
Packaging:
REEL
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 880 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 5.2 mm
- Width
- 5.8 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.