ICM1206ER261M


image shown is a representation only
Description:
ICM 260Ohm 310mA SMD
Supplier:
VISHAY
Matchcode:
INDK2X260R310mA
Rutronik No.:
IND22824
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current I
- 310 mA
- DCR
- 0,5 Ohm
- Enclosure type
- UNSHIELDED
- Tolerance
- 20 %
- Impedance
- 260X2 Ohm
- Technology
- WIREWOUND
- Length
- 3,2 mm
- Width
- 1,6 mm
- Height
- 1,9 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.