HV2220Y222KX6ATHV


image shown is a representation only
Description:
KC 2,2nF 2220 10% 6000V X7R
Supplier:
VISHAY
Matchcode:
KC2,2N2220X7R6K0K NORM
Rutronik No.:
KKH2295
Unit Pack:
500
MOQ:
500
package:
2220
Packaging:
REEL BLI
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2,2n F
- Case size
- 2220
- Dielectric
- X7R
- V(N)
- 6000 V
- Tolerance
- 10%
- Product status
- NCNR
- Design / type
- FL
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 5.59 mm
- Diameter/width
- 5.08 mm
- Height
- 2.7 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 2220
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.