HTS09475006JPB19
Description:
HTS947 500M 5% 3W TK150
Supplier:
VISHAY
Matchcode:
MF0947500M5%
Rutronik No.:
WLR3864
Unit Pack:
30
MOQ:
30
Packaging:
BOX
- Resistor value
- 500M Ω
- Temp.coeff.
- 150 ppm
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 5000 V
- Length
- 47 mm
- Width
- 8,5 mm
- Diameter
- 8,5 mm
- Spec.features
- HI VOLTAGE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.