HTS07474405KPB23
Description:
HTS747 44M 10% 2,5W TK150
Supplier:
VISHAY
Matchcode:
HTS74744M10%
Rutronik No.:
WLR3646
Unit Pack:
40
MOQ:
40
package:
0747
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 44M Ω
- Package
- 0747
- Res.tolerance
- 10 %
- Power rating
- 2,5 W
- Temp.coeff.
- 150 ppm
- Max.oper.volt.
- 15000 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 47 mm
- Diameter
- 4,5 mm
- Wire diameter
- 0,8 mm
- Spec.features
- HI VOLTAGE
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.