GWK200J1501KLX000


image shown is a representation only
Description:
GWK200 1,5K 10% 160W
Supplier:
VISHAY
Matchcode:
RWC160W1,5K10%
Rutronik No.:
WDR12070
Unit Pack:
1
MOQ:
5
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1,5K Ω
- Res.tolerance
- 10 %
- Power rating
- 160 W
- Max.oper.volt.
- 2300 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 166.5 mm
- Width
- 22 mm
- Height
- 22 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.