GSOT12C-E3-08


image shown is a representation only
Description:
ESD Protection BI 14V SOT23
Supplier:
VISHAY
Matchcode:
GSOT12C-E3
Rutronik No.:
DTRL9592
Unit Pack:
3000
MOQ:
15000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23
- PowerDissipati
- 0.3 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 13.5 V
- Automotive
- NO
- Clamping voltag
- 19 V
- Stand-off V Vwm
- 12 V
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.