GL34D-E3/83


image shown is a representation only
Description:
SI-DIODE 0,5A 200V MINIMELF
Supplier:
VISHAY
Matchcode:
GL34D
Rutronik No.:
DLGL6410
Unit Pack:
9000
MOQ:
9000
package:
MINIMELF
Packaging:
REEL
- I(F)
- 0.5 A
- V(RRM)
- 200 V
- U(F)
- 1.3 V
- T(j)max
- 175 °C
- I(FSM)
- 10 A
- Automotive
- NO
- Package
- MINIMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.