GBS307D03270KLX000


image shown is a representation only
Description:
GBS307D 27R 10% 375W
Supplier:
VISHAY
Matchcode:
RWR375W27R10%
Rutronik No.:
WDR11279
Unit Pack:
1
MOQ:
5
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 27 Ω
- Res.tolerance
- 10 %
- Power rating
- 375 W
- Length
- 265 mm
- Width
- 37 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- WIREWOUND
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.