GBL06E-E3/A
image shown is a representation only
Description:
BRIDGE-RECT 4A 600V INLINE
Supplier:
VISHAY
Matchcode:
GBL06E-E3/A
Rutronik No.:
BG4603
Unit Pack:
400
MOQ:
400
package:
GBL
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 4 A
- U(RRM)
- 600 V
- Package
- GBL
- Packaging
- TRAY
- U(F)
- 1 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 150 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.