F340X154748MYP2T0

Topseller

image shown is a representation only
Description:
FF 4,7uF 480Vac 20% X1 P52,5MKP
Supplier:
VISHAY
Matchcode:
FF4,7U52,520X1
Rutronik No.:
KFO10646
Unit Pack:
45
MOQ:
225
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7µ F
- U(N)
- 480 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 52.5 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 2500 V
- Pulse immunity
- 35 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 3,5+-03 mm
- Length
- 57.5 mm
- Diameter/Width
- 30 mm
- Height
- 45 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.