F340X151548MKP2T0
Topseller
image shown is a representation only
Description:
FF 1,5uF 480Vac 20% X1 P27,5 MKP
Supplier:
VISHAY
Matchcode:
FF1,5U27,520X1
Rutronik No.:
KFO12004
Unit Pack:
60
MOQ:
60
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1,5µ F
- U(N)
- 480 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 2500 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Lead length
- 3,5+1/-0,5 mm
- Length
- 32 mm
- Diameter/Width
- 22 mm
- Height
- 38 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.