F339X141048MFP2B0
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY F339X141048MFP2B0](https://www.rutronik24.com/pim/supplier/vishay/medium/vishay-f339x141048mfp2b0.jpg)
image shown is a representation only
Description:
FF 100nF 480Vac 20% X1 P15 MKP
Supplier:
VISHAY
Matchcode:
FF100N1520X1
Rutronik No.:
KFO8812
Unit Pack:
500
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100n F
- U(N)
- 480 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 15 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 3400 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 3.5 mm
- Length
- 17.5 mm
- Diameter/Width
- 10 mm
- Height
- 16.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.