F1778-447-M3I0W0
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY F1778-447-M3I0W0](https://www.rutronik24.com/pim/klgr/medium/KFO.jpg)
image shown is a representation only
Description:
FF 470nF 305Vac 20% X2P22,5 MKP
Supplier:
VISHAY
Matchcode:
FF470N22,520X2
Rutronik No.:
KFO5107
Unit Pack:
450
MOQ:
450
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 305 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 22.5 mm
- Dielectric
- MKT
- XY-class
- X2
- Test voltage
- 2150 V
- Pulse immunity
- 150 V/µs
- T(A) max
- 100 °C
- T(A) min
- -40 °C
- Length
- 26.2 mm
- Diameter/Width
- 8.3 mm
- Height
- 16.3 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.