F1772-468-2004


image shown is a representation only
Description:
FF 680nF 310Vac 10% X2P27,5 MKT
Supplier:
VISHAY
Matchcode:
FF680N27,510X2
Rutronik No.:
KFO7023
Unit Pack:
110
MOQ:
2090
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 680n F
- U(N)
- 310 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKT
- XY-class
- X2
- Test voltage
- 2150 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 4 mm
- Length
- 31 mm
- Diameter/Width
- 13 mm
- Height
- 23 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.