ES1PC-M3/84A
image shown is a representation only
Description:
ULTRAFAST DI. 150V 1A FRED SMP
Supplier:
VISHAY
Matchcode:
ES1PC-M3/84A
Rutronik No.:
DSGL6953
Unit Pack:
3000
MOQ:
3000
package:
SMP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 150 V
- IF(AV)
- 1 A
- I(FSM)
- 30 A
- V(F)
- 0.92 V
- trr
- 15 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- ULTRAFAST
- Mounting
- SMT
- Automotive
- AEC-Q(101)
- Package
- SMP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.