DG449DS-T1-E3
Description:
1xSPST SOT23-8 SMD
Supplier:
VISHAY
Matchcode:
DG449DS
Rutronik No.:
ICLOG10938
Unit Pack:
3000
MOQ:
3000
package:
SOT23-8
Packaging:
REEL
- Number of Rx
- 1
- Packaging
- REEL
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- SOT23-8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.