D2TO035CR1000FRE3


image shown is a representation only
Description:
D2TO 0,1R 1% 35W TK150
Supplier:
VISHAY
Matchcode:
RWC35W0,1R1%
Rutronik No.:
WDR10558
Unit Pack:
500
MOQ:
500
package:
TO-263
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.1 Ω
- Res.tolerance
- 1 %
- Power rating
- 35 W
- Temp.coeff.
- 150 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Length
- 10.5 mm
- Width
- 8.8 mm
- Height
- 4.5 mm
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- Package
- TO-263
- Technology
- THICK FILM
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.