CW00710K00JE12
Description:
CW-7 10K 5% 7W TK30
Supplier:
VISHAY
Matchcode:
RWA7W10K5%
Rutronik No.:
WDR11649
Unit Pack:
100
MOQ:
100
package:
THT
Packaging:
BULK
- Resistor value
- 10K Ω
- Res.tolerance
- 5 %
- Power rating
- 7 W
- Temp.coeff.
- 30 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 250 °C
- Length
- 30.94 mm
- Width
- 7.92 mm
- Height
- 7.92 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.