CRCW251222R0FKEG
image shown is a representation only
Description:
RC2512 22R 1% 1W TK100
Supplier:
VISHAY
Matchcode:
RC251222R1%
Rutronik No.:
WRC64724
Unit Pack:
2000
MOQ:
2000
package:
2512
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 22 Ω
- Package
- 2512
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.