CPF24K7000DKEE6
Description:
CPF2 4,7K 0,5% 2W TK100
Supplier:
VISHAY
Matchcode:
MF02074,7K0,5%
Rutronik No.:
WLR4057
Unit Pack:
1000
MOQ:
5000
package:
0207
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4,7K Ω
- Package
- 0207
- Res.tolerance
- 0,5 %
- Power rating
- 2 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 230 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 8,74 mm
- Diameter
- 3,68 mm
- Wire diameter
- 0,81 mm
- Spec.features
- FLAMEPROOF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 82 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.