CNY17F-3X001


image shown is a representation only
Description:
OPTOCOUPLER PHOTOTRANSISTOR OUT
Supplier:
VISHAY
Matchcode:
CNY17F-3X001
Rutronik No.:
IRCOUP2944
Unit Pack:
2000
MOQ:
2000
package:
THT
Packaging:
TUBE
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- Package
- THT
- Packaging
- TUBE
- CTR at If
- 20 mA
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.003 ms
- VDE
- N Y/N
- CTR min.
- 100 %
- CTR max.
- 200 %
- P(tot)max
- 150 mW
- Forward volt.ty
- 1.39 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.