CMF55120R00BEEB
Description:
CMF55 120R 0,1% 0,5W TK25 0207
Supplier:
VISHAY
Matchcode:
MF0207120R0,1%
Rutronik No.:
WLR4019
Unit Pack:
1000
MOQ:
1000
package:
0207
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 120 Ω
- Package
- 0207
- Res.tolerance
- 0.1 %
- Power rating
- 0.5 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 250 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6.10 mm
- Diameter
- 2.29 mm
- Spec.features
- FLAMEPROOF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.