CMA02040X3000GB300


Description:
CM0204 300R 2% 0,4W
Supplier:
VISHAY
Matchcode:
CM0204300R2%
Rutronik No.:
WME11934
Unit Pack:
3000
MOQ:
30000
package:
0204
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resitor value
- 300 Ω
- Package
- 0204
- Res.tolerance
- 2 %
- Power rating
- 0,4 W
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Design
- MINIMELF
- Technology
- CF
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.