CHA02016-50RJFT
New Product
Description:
CHA02016 50R 5% 0,03W TK100 70GHz HF
Supplier:
VISHAY
Matchcode:
CHA0201650R5%
Rutronik No.:
WSR4040
Unit Pack:
100
MOQ:
100
package:
02016
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 50 Ω
- Res.tolerance
- 5 %
- Power rating
- 0.03 W
- Temp.coeff.
- 100 ppm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- THIN FILM
- Max.oper.volt.
- 30 V
- Package
- 02016
- Spec.features
- HIGH FREQU
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.