CDISCCER00401183


Description:
CERAMIC CENTERING DISCS
Supplier:
VISHAY
Matchcode:
ACCESSORY
Rutronik No.:
WDR11699
Unit Pack:
1
MOQ:
5
package:
ACCESSORIE
Packaging:
BULK
- Length
- 30 mm
- Width
- 10 mm
- Model
- BN117
- Height
- 30 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- ACCESSORIE
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.