C52TFLI3R90JB929
image shown is a representation only
Description:
C52T 54X362 3,9R 5% 900W TK75
Supplier:
VISHAY
Matchcode:
RWA900W3,9R5%
Rutronik No.:
WDR12041
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 3,9 Ω
- Res.tolerance
- 5 %
- Power rating
- 900 W
- Temp.coeff.
- 75 ppm
- Max.oper.volt.
- 4200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 450 °C
- Length
- 362 mm
- Width
- 54 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.