BZX85C5V6-TAP


image shown is a representation only
Description:
Z-DIODE 1,3W 5,6V DO-41
Supplier:
VISHAY
Matchcode:
BZX85C5V6-TAP
Rutronik No.:
DZ12161
Unit Pack:
5000
MOQ:
25000
package:
DO-204AL
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 5,6 V
- P(tot)
- 1,3 W
- I(Z)
- 45 mA
- Package
- DO-204AL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.