BZX85C22-TAP
image shown is a representation only
Description:
Z-DIODE 1,3W 22V 5% DO41
Supplier:
VISHAY
Matchcode:
BZX85C22
Rutronik No.:
DZ7976
Unit Pack:
5000
MOQ:
5000
package:
DO41
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 22 V
- P(tot)
- 1,3 W
- Tolerance
- 5 %
- I(Z)
- 22 mA
- Package
- DO41
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.