BZG04-110-HM3-18


image shown is a representation only
Description:
Z-DIODE 3W 130V SMA DO-214AC
Supplier:
VISHAY
Matchcode:
BZG04-110-HM3-18
Rutronik No.:
DZ12118
Unit Pack:
6000
MOQ:
6000
package:
SMA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 130 V
- P(tot)
- 1.25 W
- I(Z)
- 5 mA
- Package
- SMA
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- Supplier Lead time
- 40 weeks
BZG04-M-Series PRODUCT INFORMATION
Zener Diodes with Surge Current Specification
FEATURES
High reliability
Stand-off voltage range 8.2 V to 220 V
Excellent clamping capability
APPLICATIONS
Protection from high voltage, high energy transients
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.