BYG10YHM3_A/H
image shown is a representation only
Description:
STD. AVALANCHE RECTIFIER 1600V 1,5A SMD
Supplier:
VISHAY
Matchcode:
BYG10YHM3_A/H
Rutronik No.:
DLGL6530
Unit Pack:
1800
MOQ:
12600
package:
DO-214AC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 1.5 A
- V(RRM)
- 1600 V
- U(F)
- 1.15 V
- T(j)max
- 150 °C
- T(rr)
- 4000 ns
- I(FSM)
- 30 A
- Automotive
- AEC-Q(100)
- Package
- DO-214AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.