BYG10G-E3/TR


image shown is a representation only
Description:
AVALANCHE-RECT. 1,5A 400V SMA
Supplier:
VISHAY
Matchcode:
BYG10G
Rutronik No.:
DLGL5660
Unit Pack:
1800
MOQ:
7200
package:
SMA
Packaging:
REEL
- I(F)
- 1.5 A
- V(RRM)
- 400 V
- U(F)
- 1.1 V
- T(j)max
- 100 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.